Cart

LTV-M601

LITEON LTV-M601

image shown is a representation only

LITEON

OPTOCOUPLER HIGHSPEED 10MBd SO5
Supplier: Lite-On Technology
Matchcode: LTV-M601
Rutronik No.: IRCOUP1869
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.636 $
0.64 $

Prices

1 0.636 $
9,000 0.5333 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
3750 Vrms
P(tot)max
35 mW
Forward volt.ty
1.38 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Rise time
21 ns
Fall time
7 ns
t(PLH)
40 ns
t(PHL)
30 ns
CMR typ.
10000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SO5
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?