Cart

LTV-357T-D

LITEON LTV-357T-D

image shown is a representation only

LITEON

OPTOCOUPLER 300-600% SOP-4
Supplier: Lite-On Technology
Matchcode: LTV-357T-D
Rutronik No.: IRCOUP1911
Unit Pack: 3000
MOQ: 6000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1209 $
725.40 $

Prices

6,000 0.1209 $
9,000 0.1013 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
300 %
CTR max.
600 %
P(tot)max
170 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?