Cart

LTV-355T

LITEON LTV-355T

image shown is a representation only

LITEON

OPTOCOUPLER MIN.600%
Supplier: Lite-On Technology
Matchcode: LTV-355T
Rutronik No.: IRCOUP1866
Unit Pack: 3000
MOQ: 6000
package: SMD
Packaging: REEL
On request
0.1457 $
874.20 $

Prices

6,000 0.1457 $
12,000 0.1443 $
18,000 0.1429 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.060 ms
Fall time
0.050 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
600 %
P(tot)max
170 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414090000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?