Cart

LTV-3062

LITEON LTV-3062

image shown is a representation only

LITEON

PHOTOTRIAC,ZC,600VDRM,10MA SOP4
Supplier: Lite-On Technology
Matchcode: LTV-3062
Rutronik No.: IRCOUP2021
Unit Pack: 3000
MOQ: 12000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2343 $
2,811.60 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
P(tot)max
250 mW
Forward volt.ty
1.2 V
min.oper.temp.
-50 °C
max.oper.temp.
115 °C
V(DRM)
600 V
Zero cross
Y Y/N
Trigger current
10 mA
VDE
N Y/N
Package1
SOP-4
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?