Cart

LTV-155E

LITEON LTV-155E

image shown is a representation only

LITEON

COUPLER IGBT 25kV 0,9A SO6 200N
Supplier: Lite-On Technology
Matchcode: LTV-155E
Rutronik No.: IRCOUP2321
Unit Pack: 3000
MOQ: 6000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4838 $
2,902.80 $

Parameter

Channels
1
Output current
1 A
Iso.voltage
3750 Vrms
P(tot)max
295 mW
Forward volt.ty
1.37 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.035 µs
Fall time
0.035 µs
t(PLH)
0.120 µs
t(PHL)
0.105 µs
CMH min.
20000 V/µs
CMH typ.
25000 V/µs
VDE
Y Y/N
Package1
SOP-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?