Cart

LTV-1009-TP1-G

LITEON LTV-1009-TP1-G

image shown is a representation only

LITEON

OPTOCOUPLER LSOP-4 200-400% 5mA
Supplier: Lite-On Technology
Matchcode: LTV-1009-TP1-G
Rutronik No.: IRCOUP1834
Unit Pack: 3000
MOQ: 6000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1871 $
1,122.60 $

Prices

6,000 0.1871 $
9,000 0.1569 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
LSOP-4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-40 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
200 %
CTR max.
400 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?