Cart

LTST-T775EGBW-CY

LITEON LTST-T775EGBW-CY

image shown is a representation only

LITEON

LED PLCC4 RGB REVERSE GULLWING
Supplier: Lite-On Technology
Matchcode: LTST-T775EGBW-CY
Rutronik No.: LED23561
Unit Pack: 1
MOQ: 6000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.72 $
22,320.00 $

Parameter

Emitted colour
R/G/B
Case size
3,4x2,7 LxW
Package
PLCC4
I(F) nominal
20/5/5 mA
Forward voltage
2,6/3,3/3, V
Emission angle
120 °
Lum.inten.min
355/355/71 mcd
Lambda dom.typ
624/528/46 nm
Automotive
NO
Height
1.5 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632/518/46 nm
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LTST-T775
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?