Cart

LTST-S320KGKT

LITEON LTST-S320KGKT

image shown is a representation only

LITEON

RIGHT ANGLE CHIP GREEN
Supplier: Lite-On Technology
Matchcode: LTST-S320KGKT
Rutronik No.: LED14429
Unit Pack: 3000
MOQ: 9000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.045 $
405.00 $

Parameter

Emitted colour
GREEN
Case size
3,0x2,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
130 °
Lum.inten.min
18 mcd
Lambda dom.typ
571 nm
Automotive
NO
Height
1.0 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
574 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?