Cart

LTST-S310F2KT

LITEON LTST-S310F2KT

image shown is a representation only

LITEON

TOP VIEW 1205 RGB
Supplier: Lite-On Technology
Matchcode: LTST-S310F2KT
Rutronik No.: LED17404
Unit Pack: 3000
MOQ: 9000
package: 1205
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2084 $
1,875.60 $

Parameter

Emitted colour
R/G/B
Case size
3,2x1,0 LxW
Package
1205
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
90/180/45 mcd
Lambda dom.typ
624/525/47 nm
Automotive
NO
Height
1.5 mm
Packaging
REEL
Lambda peak typ
632/520/46 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?