Cart

LTST-S270YKT

LITEON LTST-S270YKT

image shown is a representation only

LITEON

SIDE LED 0603 YELLOW SUPERTHIN
Supplier: Lite-On Technology
Matchcode: LTST-S270YKT
Rutronik No.: LED21313
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.036 $
432.00 $

Parameter

Emitted colour
YELLOW
Case size
1,6x0,6 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
1.6 mcd
Lambda dom.typ
588 nm
Automotive
NO
Height
1.15 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LTST-S270
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?