Cart

LTST-S220KSKT

LITEON LTST-S220KSKT

image shown is a representation only

LITEON

SIDE LED 0805 YELLOW
Supplier: Lite-On Technology
Matchcode: LTST-S220KSKT
Rutronik No.: LED9912
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0365 $
438.00 $

Parameter

Emitted colour
YELLOW
Case size
3,0x1,0 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
130 °
Lum.inten.min
30 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?