Cart

LTST-S110KGKT

LITEON LTST-S110KGKT

image shown is a representation only

LITEON

SIDE LED 1206 GREEN CLEAR
Supplier: Lite-On Technology
Matchcode: LTST-S110KGKT
Rutronik No.: LED7152
Unit Pack: 3000
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0479 $
431.10 $

Parameter

Emitted colour
GREEN
Case size
3,2x1,5 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
50 mcd
Lambda dom.typ
571 nm
Automotive
NO
Height
1.0 mm
Packaging
REEL
Lambda peak typ
574 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?