- Home
- Semiconductors
- Visible Industrial LED
- LITEON Visible Industrial LED
image shown is a representation only

SMD LED RGB PLCC6 DIFFUSED
Supplier:
LITEON
Matchcode:
LTST-G563EGBW
Rutronik No.:
LED22998
Unit Pack: 1000
MOQ: 6000
package: PLCC-6
Packaging: REEL
- Emitted colour
-
R/G/B
- Forward current
-
20 mA
- LxW
-
5,4x4,1 mm
- Height
-
1.6 mm
- Viewing angle
-
120 °
- Lum.inten.typ.
-
560/1400/2 mcd
- Wavelength dom.
-
617/520/46 nm
- Wavelength peak
-
630/518/46 nm
- Forward voltage
-
1,8/2,8/2, V
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
85 °
- Package
-
PLCC-6
- Automotive
-
NO
- Reverse voltage
-
5 V
- Reverse current
-
10 µA
- Packaging
-
REEL
- Surface colour
-
WHITE
- Lens colour
-
DIFFUSED
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMD LED RGB
package:
PLCC-6
Packaging:
REEL
TOPLED PLCC6 SMD RGB
package:
PLCC-6
Packaging:
REEL
SMD LED RGB PLCC6 DIFFUSED
package:
PLCC-6
Packaging:
REEL
TOP VIEW PLCC-6 RGB
package:
PLCC-6
Packaging:
REEL
TOP VIEW SMD R/G/B BLACK SURF.
package:
PLCC-4
Packaging:
REEL
TOP VIEW RED/GREEN/BLUE
package:
PLCC-4
Packaging:
REEL
FULL COLOR CHIP LED...
package:
CHIPLED
Packaging:
REEL
SMD PLCC 4 RGB LED
package:
PLCC-4
Packaging:
REEL
CHIPLED MULTI COLOR RGB
package:
CHIPLED
Packaging:
REEL
CHIPLED SIDEVIEW R/G/B
package:
CHIPLED
Packaging:
REEL
Previous
Next