Cart

LTST-E680UGKT

LITEON LTST-E680UGKT

image shown is a representation only

LITEON

PLCC4 LED GREEN
Supplier: Lite-On Technology
Matchcode: LTST-E680UGKT
Rutronik No.: LED19550
Unit Pack: 2000
MOQ: 6000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.108 $
648.00 $

Prices

6,000 0.108 $
16,000 0.0905 $

Parameter

Emitted colour
GREEN
Case size
3,5x2,8 LxW
Package
PLCC4
I(F) nominal
20 mA
Forward voltage
3.3 V
Emission angle
120 °
Lum.inten.min
1120 mcd
Lambda dom.typ
520 nm
Automotive
NO
CCT
3.5 K
Height
1.9 mm
Packaging
REEL
Lambda peak typ
518 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?