Cart

LTST-C950KGKT

LITEON LTST-C950KGKT

image shown is a representation only

LITEON

CHIP LED GREEN 1210 DOME LENS
Supplier: Lite-On Technology
Matchcode: LTST-C950KGKT
Rutronik No.: LED21672
Unit Pack: 1500
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0526 $
473.40 $

Parameter

Emitted colour
GREEN
Case size
3,2x1,6 LxW
Package
1206
I(F) nominal
5 mA
Forward voltage
1.6 V
Emission angle
25 °
Lum.inten.min
112 mcd
Lambda dom.typ
564.5 nm
Automotive
NO
Height
1.85 mm
Packaging
REEL
Lambda peak typ
574 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?