Cart

LTST-C295KGKRKT

LITEON LTST-C295KGKRKT

image shown is a representation only

LITEON

CHIP LED GREEN-RED CLEAR 0603
Supplier: Lite-On Technology
Matchcode: LTST-C295KGKRKT
Rutronik No.: LED18973
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0859 $
1,030.80 $

Prices

12,000 0.0859 $
20,000 0.072 $

Parameter

Emitted colour
BICOL.G/R
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
130 °
Lum.inten.min
18/18 mcd
Lambda dom.typ
571/631 nm
Automotive
NO
CCT
1.6 K
Height
0.55 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
574/639 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?