Cart

LTST-C230KFKT

LITEON LTST-C230KFKT

image shown is a representation only

LITEON

CHIP LED ORANGE 1206 REV. MOUNT
Supplier: Lite-On Technology
Matchcode: LTST-C230KFKT
Rutronik No.: LED13618
Unit Pack: 3000
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0416 $
374.40 $

Parameter

Emitted colour
ORANGE
Case size
3,2x1,6 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
130 °
Lum.inten.min
45 mcd
Lambda dom.typ
605 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
611 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?