Cart

LTST-C230GKT

LITEON

CHIP LED GREEN 1206 REV. MOUNT
Supplier: Lite-On Technology
Matchcode: LTST-C230GKT
Rutronik No.: LED25723
Unit Pack: 3000
MOQ: 9000
package: CHIPLED
Packaging: REEL
On request
0.0537 $
483.30 $

Prices

9,000 0.0537 $
18,000 0.0515 $
36,000 0.0498 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
3,2x1,6 mm
Height
1.1 mm
Viewing angle
130 °
Lum.inten.typ.
18 mcd
Wavelength dom.
571 nm
Wavelength peak
574 nm
Forward voltage
2 V
Package
CHIPLED
Automotive
NO
Packaging
REEL
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?