Cart

LTST-C230AKT

LITEON LTST-C230AKT

image shown is a representation only

LITEON

CHIP LED ORANGE 1206 REV. MOUNT
Supplier: Lite-On Technology
Matchcode: LTST-C230AKT
Rutronik No.: LED13630
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0548 $
164.40 $

Prices

3,000 0.0548 $
9,000 0.0459 $

Parameter

Emitted colour
ORANGE
Case size
3,2x1,6 LxW
Lum.inten.min
1 mcd
I(F) nominal
10 mA
Emission angle
130 °
Lambda dom.typ
602 nm
Forward voltage
2.1 V
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
610 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1206
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?