Cart

LTST-C190GKT

LITEON LTST-C190GKT

image shown is a representation only

LITEON

CHIP LED GREEN CLEAR 0603
Supplier: Lite-On Technology
Matchcode: LTST-C190GKT
Rutronik No.: LED6438
Unit Pack: 3000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2017
0.0286 $
343.20 $
Article with this quantity is not orderable.

Parameter

Emitted colour
GREEN
Case size
1,6x0,8 LxW
Lum.inten.min
1.6 mcd
I(F) nominal
10 mA
Emission angle
130 °
Lambda dom.typ
569 nm
Forward voltage
2.1 V
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
565 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
0603
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?