Cart

LTST-C190CKT

LITEON LTST-C190CKT

image shown is a representation only

LITEON

CHIP LED RED CLEAR 0603
Supplier: Lite-On Technology
Matchcode: LTST-C190CKT
Rutronik No.: LED6871
Unit Pack: 3000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2017
0.038 $
456.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Lum.inten.min
16 mcd
I(F) nominal
20 mA
Emission angle
130 °
Lambda dom.typ
638 nm
Forward voltage
2.1 V
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
660 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
0603
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?