Cart

LTST-C170EKT

LITEON LTST-C170EKT

image shown is a representation only

LITEON

CHIP LED RED CLEAR 0805
Supplier: Lite-On Technology
Matchcode: LTST-C170EKT
Rutronik No.: LED6273
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.025 $
225.00 $

Parameter

Emitted colour
RED
Case size
2x1,25 LxW
Package
0805
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
5 mcd
Lambda dom.typ
621 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
630 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?