Cart

LTST-C155KSKRKT

LITEON LTST-C155KSKRKT

image shown is a representation only

LITEON

CHIP LED DUAL COLOR YELLOW/RED
Supplier: Lite-On Technology
Matchcode: LTST-C155KSKRKT
Rutronik No.: LED17590
Unit Pack: 3000
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0722 $
649.80 $

Parameter

Emitted colour
BICOL.R/Y
Case size
3,2x2,7 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
130 °
Lum.inten.min
18/28 mcd
Lambda dom.typ
590/631 nm
Automotive
NO
Height
1.1 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
591/639 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?