Cart

LTST-C150AKT

LITEON LTST-C150AKT

image shown is a representation only

LITEON

CHIP LED AMBER CLEAR 1206
Supplier: Lite-On Technology
Matchcode: LTST-C150AKT
Rutronik No.: LED17941
Unit Pack: 3000
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0427 $
384.30 $

Parameter

Emitted colour
AMBER
Case size
3,2x1,6 LxW
Package
1206
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
1.1 mcd
Lambda dom.typ
602 nm
Automotive
NO
Height
1.1 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
610 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LTST-C150
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?