Cart

LTST-B680VEKT-BU

LITEON LTST-B680VEKT-BU

image shown is a representation only

LITEON

PLCC2 LED RED
Supplier: Lite-On Technology
Matchcode: LTST-B680VEKT-BU
Rutronik No.: LED19892
Unit Pack: 2000
MOQ: 6000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1404 $
842.40 $

Prices

6,000 0.1404 $
16,000 0.1177 $

Parameter

Emitted colour
RED
Case size
3,5x2,2 LxW
Package
PLCC2
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.inten.min
710 mcd
Lambda dom.typ
624 nm
Automotive
NO
Packaging
REEL
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?