Cart

LTSN-B28JBGEW

LITEON LTSN-B28JBGEW

image shown is a representation only

LITEON

CHIP LED RGB SMD 1X1MM
Supplier: Lite-On Technology
Matchcode: LTSN-B28JBGEW
Rutronik No.: LED23566
Unit Pack: 2000
MOQ: 12000
package: LOW POWER
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.66 $
79,920.00 $

Prices

12,000 6.66 $
16,000 5.58 $

Parameter

Emitted colour
R/G/B
Case size
1,0x1,0 LxW
Package
LOW POWER
I(F) nominal
20 mA
Forward voltage
1,8/2,7/2, V
Emission angle
130 °
Lum.inten.min
86/216/50 mcd
Lambda dom.typ
619/519/46 nm
Automotive
NO
Height
0.5 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
632/520/46 nm
Surface colour
WHITE
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LTSN-B28
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?