Cart

LTS2801AWC BIN G/H

LITEON LTS2801AWC BIN G/H

image shown is a representation only

LITEON

7-SEG.DISPL.RED 1DIG.7MM C.A. R
Supplier: Lite-On Technology
Matchcode: LTS2801AWC BIN G/H
Rutronik No.: LED4013
Unit Pack: 50
MOQ: 3500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7215 $
2,525.25 $

Prices

3,500 0.7215 $
6,000 0.605 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
7 mm
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
660 nm
Lum.int.min/seg
600 µcd
Automotive
NO
Packaging
TUBE
Forward current
1 mA
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?