Cart

LTS-6980HR

LITEON LTS-6980HR

image shown is a representation only

LITEON

7-SEG.DISPL.RED 1D 14MM C.C.
Supplier: Lite-On Technology
Matchcode: LTS-6980HR
Rutronik No.: LEDSVN14007
Unit Pack: 40
MOQ: 4400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4847 $
2,132.68 $

Prices

4,400 0.4847 $
6,000 0.4064 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
14 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
697 nm
Lum.int.min/seg
950 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?