Cart

LTS-546AJD

LITEON LTS-546AJD

image shown is a representation only

LITEON

7-SEG.DISP.RED 1D 13,2MM C.A.
Supplier: Lite-On Technology
Matchcode: LTS-546AJD
Rutronik No.: LED7477
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.522 $
0.52 $

Prices

1 0.522 $
10,000 0.4377 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
13.2 mm
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
639 nm
Lum.int.min/seg
700 µcd
Automotive
NO
Packaging
TUBE
Forward current
1 mA
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?