Cart

LTS-2301AWC

LITEON LTS-2301AWC

image shown is a representation only

LITEON

7-SEG.DISPL.RED 1DIGIT 7MM C.C.
Supplier: Lite-On Technology
Matchcode: LTS-2301AWC
Rutronik No.: LED7355
Unit Pack: 1
MOQ: 3500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.725 $
2,537.50 $

Prices

3,500 0.725 $
10,000 0.6079 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
7 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
660 nm
Lum.int.min/seg
600 µcd
Automotive
NO
Packaging
TUBE
Forward current
1 mA
Surface colour
GREY
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?