Cart

LTS-2301AP

LITEON LTS-2301AP

image shown is a representation only

LITEON

7-SEG.DISPL.RED 1D 7MM C.C.
Supplier: Lite-On Technology
Matchcode: LTS-2301AP
Rutronik No.: LEDSVN1326
Unit Pack: 1
MOQ: 3500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6291 $
2,201.85 $

Prices

3,500 0.6291 $
6,000 0.5275 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
7 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
697 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
657 nm
Lum.int.min/seg
3200 µcd
Automotive
NO
Packaging
TUBE
Forward current
20 mA
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?