Cart

LTR-C950-TB

LITEON LTR-C950-TB

image shown is a representation only

LITEON

PHOTOTRANSISTOR 1,5-9,2mA SMD
Supplier: Lite-On Technology
Matchcode: LTR-C950-TB
Rutronik No.: IR6692
Unit Pack: 1500
MOQ: 4500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0736 $
331.20 $

Parameter

Type
PHOZOTRANS
Max.sensivity
900 nm
Sens.range min
750 nm
Sens.range max.
1130 nm
Photo curr.min.
8 µA
Rise/Fall time
15 ns
Package
SMD
SMD/THT
SMD
Detection angle
40 °
Dark current
100 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?