Cart

LTR-580RGB-01

LITEON

Digital RGBW COLOR Sensor IR PS
Supplier: Lite-On Technology
Matchcode: LTR-580RGB-01
Rutronik No.: IR6568
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.42 $
0.42 $

Prices

1 0.42 $
5,000 0.412 $

Parameter

Interface
590
Resolution
400 bits
Accuracy
700
If
175 mA
t rise
200 µs
Lambda peak
100 nm
Icc
30 µA
Lux-range min
4 lux
Lux-range max
3.6 lux
V(CEO)
-40 V
I(C)
85 mA
Footprint
SMD mm²
Automotive
NO
Package
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?