Cart

LTR-5576D

LITEON LTR-5576D

image shown is a representation only

LITEON

DUAL PHOTOTRANSISTOR FILTER
Supplier: Lite-On Technology
Matchcode: LTR-5576D
Rutronik No.: IR2701
Unit Pack: 1000
MOQ: 10000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0864 $
864.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
PHOTOTRANS
Photo curr.min.
160 µA
Rise/Fall time
18000 ns
Package
SIDEVIEW
Photo curr.max.
960 µA
SMD/THT
THT
Dark current
0.1 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
5 V
Reverse V/Veco
30 V
V(CEO)
30 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Sensitive Area
0.77 mm²
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?