Cart

LTR-516AD

LITEON LTR-516AD

image shown is a representation only

LITEON

PIN-FOTODIODE FILTER SIDEVIEW
Supplier: Lite-On Technology
Matchcode: LTR-516AD
Rutronik No.: IR925
Unit Pack: 1000
MOQ: 10000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1948 $
1,948.00 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
800 nm
Sens.range max.
1050 nm
Photo curr.min.
1.7 µA
Rise/Fall time
50 ns
Package
SIDEVIEW
SMD/THT
THT
Dark current
30 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
30 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?