Cart

LTR-310RGB-01

LITEON

Digital RGBW COLOR Sensor ALS C
Supplier: Lite-On Technology
Matchcode: LTR-310RGB-01
Rutronik No.: IR6566
Unit Pack: 2500
MOQ: 10000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

I(C)
85 mA
V(CEO)
-40 V
Proximity
590
Package
SMD
Distance
400 bits
Lux-range min
30 µA
Lux-range max
4 lux
Icc
3.6 lux
Automotive
NO
Idark
700
Lambda min
175 mA
Lambda max
200 µs
t rise
100 nm
Footprint
SMD mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?