Cart

LTPL-R6060BSH

LITEON LTPL-R6060BSH

image shown is a representation only

LITEON

PHOTOCATALYST FILTER FOR UVA-LED
Supplier: LITEON
Matchcode: LTPL-R6060BSH
Rutronik No.: LEDUV1186
Unit Pack: 1
MOQ: 1000
package: SMD
Packaging: BOX
Please login
11.36 $
11,360.00 $

Parameter

Type
UVA
Peak wavelength
365 nm
Feature
ODORKILLER
Function
PHOTOCATA
O.UV-LEDS onPCB
0
Driver
NO
Type fwd curren
500 mA
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
BOX
ECCN
EALEDR99
Customs Tariff No.
85419000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?