Cart

LTPL-C08UVH365

LITEON LTPL-C08UVH365

image shown is a representation only

LITEON

UV-LED SMD 365NM 2,5 W 500mA
Supplier: Lite-On Technology
Matchcode: LTPL-C08UVH365
Rutronik No.: IR6960
Unit Pack: 360
MOQ: 720
package: SMD
Packaging: REEL
On request
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
365 nm
Radiant Intens.
2484 mW/sr
Forward current
500 mA
Power dissip
3080 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
3.8 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?