Cart

LTPL-C034UVH385

LITEON LTPL-C034UVH385

image shown is a representation only

LITEON

UV-LED SMD 385NM V1-PR-P3S
Supplier: Lite-On Technology
Matchcode: LTPL-C034UVH385
Rutronik No.: IR6528
Unit Pack: 500
MOQ: 500
package: SMD
Packaging: INDIVIDUAL
On request
3.30 $
1,650.00 $

Prices

500 3.30 $
1,000 3.22 $
1,500 3.15 $
2,000 3.05 $
2,500 2.94 $

Parameter

Case type
EMITTER
Wavelength (pea
385 nm
Forward current
700 mA
Emission Angle
130 Degree
Power dissip
3080 mW
Automotive
NO
Package
SMD
Forward voltage
3.8 V
T(A) max
85 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?