LTPL-C034UVH385

image shown is a representation only
Supplier: Lite-On Technology
Matchcode: LTPL-C034UVH385
Rutronik No.: IR6513
Unit Pack: 500
MOQ: 500
package: SMD
Packaging: REEL
Parameter
- Case type
- EMITTER
- Wavelength (pea
- 385 nm
- Forward current
- 700 mA
- Emission Angle
- 130 Degree
- Power dissip
- 3080 mW
- Automotive
- NO
- Package
- SMD
- T(A) min
- -40 °C
- Forward voltage
- 3.8 V
- T(A) max
- 85 °C
- Packaging
- REEL
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks