Cart

LTPL-C034UVD405

LITEON LTPL-C034UVD405

image shown is a representation only

LITEON

UV-LED SMD 130° 405NM 0,8W 500m
Supplier: Lite-On Technology
Matchcode: LTPL-C034UVD405
Rutronik No.: IR6967
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
In Stock
1.18 $
1.18 $

Prices

1 1.18 $
1,000 1.13 $
1,500 1.11 $
2,000 1.068 $
4,000 1.0317 $

Parameter

Case type
EMITTER
Wavelength (pea
385 nm
Radiant Intens.
790 mW/sr
Forward current
500 mA
Emission Angle
130 Degree
Power dissip
2000 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
T(A) max
85 °C
Forward voltage
4 V
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?