Cart

LTL5H3YPADS-032A

LITEON LTL5H3YPADS-032A

image shown is a representation only

LITEON

LED OVAL THT LAMP YELLOW 100/40
Supplier: Lite-On Technology
Matchcode: LTL5H3YPADS-032A
Rutronik No.: LED22832
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0546 $
1,092.00 $

Parameter

Emitted colour
YELLOW
Case size
5,2x3,8 LxW
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
100/40 °
Lum.inten.min
400 mcd
Lambda dom.typ
584 nm
Automotive
NO
Height
29.8 mm
Packaging
AMMOPACK
Lambda peak typ
592 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?