Cart

LTL-4251N-002A

LITEON LTL-4251N-002A

image shown is a representation only

LITEON

3MM YELLOW DIFFUSED
Supplier: Lite-On Technology
Matchcode: LTL-4251N-002A
Rutronik No.: LED23712
Unit Pack: 3000
MOQ: 12000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0524 $
628.80 $

Prices

12,000 0.0524 $
18,000 0.0439 $

Parameter

Emitted colour
YELLOW
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
60 °
Lum.inten.min
1.7 mcd
Lambda dom.typ
588 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?