Cart

LTL-4251-N022

LITEON LTL-4251-N022

image shown is a representation only

LITEON

3MM YELLOW DIFFUSE
Supplier: Lite-On Technology
Matchcode: LTL-4251N-022
Rutronik No.: LED5855
Unit Pack: 1500
MOQ: 12000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0526 $
631.20 $

Prices

12,000 0.0526 $
16,500 0.0441 $

Parameter

Emitted colour
YELLOW
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
60 °
Lum.inten.min
5.6 mcd
Lambda dom.typ
590 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?