Cart

LTL-4224-011A

LITEON LTL-4224-011A

image shown is a representation only

LITEON

5MM RED TINTED AMMO
Supplier: Lite-On Technology
Matchcode: LTL-4224-011A
Rutronik No.: LED7596
Unit Pack: 2000
MOQ: 8000
package: 5 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0537 $
429.60 $

Prices

8,000 0.0537 $
16,000 0.045 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Emission angle
60 °
Lum.inten.min
60 mcd
Lambda dom.typ
623 nm
Automotive
NO
Packaging
AMMOPACK
Lambda peak typ
635 nm
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?