Cart

LTL-403HR

LITEON LTL-403HR

image shown is a representation only

LITEON

2x4 MM RECTANGULAR RED DIFFUSED
Supplier: Lite-On Technology
Matchcode: LTL-403HR
Rutronik No.: LED7043
Unit Pack: 1000
MOQ: 10000
package: RECTANG
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0397 $
397.00 $

Parameter

Emitted colour
RED
Case size
2,0x4,0 LxW
Package
RECTANG
I(F) nominal
10 mA
Forward voltage
2 V
Emission angle
104 °
Lum.inten.min
3.7 mcd
Lambda dom.typ
623 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
635 nm
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?