Cart

LTL-403G

LITEON LTL-403G

image shown is a representation only

LITEON

2x4 MM RECTANGULAR GREEN
Supplier: Lite-On Technology
Matchcode: LTL-403G
Rutronik No.: LED7688
Unit Pack: 1000
MOQ: 10000
package: OTHERS
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.037 $
370.00 $

Parameter

Emitted colour
GREEN
Case size
2,0x4,0 LxW
Package
OTHERS
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
104 °
Lum.inten.min
3.7 mcd
Lambda dom.typ
569 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
565 nm
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?