Cart

LTL-307VRKNN

LITEON LTL-307VRKNN

image shown is a representation only

LITEON

5MM LED RED CLEAR
Supplier: Lite-On Technology
Matchcode: LTL-307VRKNN
Rutronik No.: LED20336
Unit Pack: 1000
MOQ: 10000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0916 $
916.00 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
1.9 V
Emission angle
40 °
Lum.inten.min
520 mcd
Lambda dom.typ
631 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?