Cart

LTL-307E

LITEON LTL-307E

image shown is a representation only

LITEON

5MM LED RED
Supplier: Lite-On Technology
Matchcode: LTL-307E
Rutronik No.: LED8065
Unit Pack: 1000
MOQ: 1000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/19/2017
0.0446 $
44.60 $

Prices

1,000 0.0446 $
16,000 0.0374 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
50 °
Lum.inten.min
19 mcd
Lambda dom.typ
630 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
635 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?