Cart

LTL-2R3KY-002

LITEON LTL-2R3KY-002

image shown is a representation only

LITEON

5MM YELLOW DIFFUSED
Supplier: Lite-On Technology
Matchcode: LTL-2R3KY-002
Rutronik No.: LED12866
Unit Pack: 1000
MOQ: 12000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0598 $
717.60 $

Parameter

Emitted colour
YELLOW
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
50 °
Lum.inten.min
220 mcd
Lambda dom.typ
590 nm
Automotive
NO
Height
5.0 mm
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?